
VPDD202W102M1GV001E | |
---|---|
DigiKey Part Number | 709-VPDD202W102M1GV001ETR-ND - Tape & Reel (TR) 709-VPDD202W102M1GV001ECT-ND - Cut Tape (CT) 709-VPDD202W102M1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VPDD202W102M1GV001E |
Description | CAP CER 1000PF 2KV X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VPDD202W102M1GV001E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.125" L x 0.062" W (3.18mm x 1.57mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.03000 | $9.03 |
10 | $5.83800 | $58.38 |
50 | $4.57020 | $228.51 |
100 | $4.17940 | $417.94 |
500 | $3.51972 | $1,759.86 |
1,000 | $3.31568 | $3,315.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.06374 | $9,191.22 |
6,000 | $2.94037 | $17,642.22 |
9,000 | $2.87858 | $25,907.22 |
15,000 | $2.81007 | $42,151.05 |
21,000 | $2.77001 | $58,170.21 |
30,000 | $2.73146 | $81,943.80 |