
VPDD202W101K1GF001E | |
---|---|
DigiKey Part Number | 709-VPDD202W101K1GF001ETR-ND - Tape & Reel (TR) 709-VPDD202W101K1GF001ECT-ND - Cut Tape (CT) 709-VPDD202W101K1GF001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VPDD202W101K1GF001E |
Description | CAP CER 100PF 2KV X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VPDD202W101K1GF001E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.125" L x 0.062" W (3.18mm x 1.57mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.96000 | $7.96 |
10 | $5.07400 | $50.74 |
50 | $3.94300 | $197.15 |
100 | $3.59480 | $359.48 |
500 | $3.00720 | $1,503.60 |
1,000 | $2.82541 | $2,825.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.27790 | $6,833.70 |
6,000 | $2.17780 | $13,066.80 |
9,000 | $2.12765 | $19,148.85 |
15,000 | $2.07207 | $31,081.05 |
21,000 | $2.03957 | $42,830.97 |
30,000 | $2.00830 | $60,249.00 |
36,000 | $1.99349 | $71,765.64 |