
VPDD102W472K1GV001E | |
---|---|
DigiKey Part Number | 709-VPDD102W472K1GV001ETR-ND - Tape & Reel (TR) 709-VPDD102W472K1GV001ECT-ND - Cut Tape (CT) 709-VPDD102W472K1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VPDD102W472K1GV001E |
Description | CAP CER 4700PF 1KV X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VPDD102W472K1GV001E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.125" L x 0.062" W (3.18mm x 1.57mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.17000 | $11.17 |
10 | $6.98800 | $69.88 |
50 | $5.79040 | $289.52 |
100 | $5.32240 | $532.24 |
500 | $4.53050 | $2,265.25 |
1,000 | $4.28557 | $4,285.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.98283 | $11,948.49 |
6,000 | $3.83461 | $23,007.66 |
9,000 | $3.76035 | $33,843.15 |
15,000 | $3.67800 | $55,170.00 |
21,000 | $3.62986 | $76,227.06 |