HVS-PME Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VPDD102W103K1GV001E

DigiKey Part Number
709-VPDD102W103K1GV001ETR-ND - Tape & Reel (TR)
709-VPDD102W103K1GV001ECT-ND - Cut Tape (CT)
709-VPDD102W103K1GV001EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VPDD102W103K1GV001E
Description
CAP CER 10000PF 1KV X7R 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VPDD102W103K1GV001E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.125" L x 0.062" W (3.18mm x 1.57mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.26000$3.26
10$1.97400$19.74
50$1.45880$72.94
100$1.30130$130.13
500$1.03646$518.23
1,000$0.95463$954.63
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.85368$2,561.04
6,000$0.80431$4,825.86
9,000$0.77957$7,016.13
15,000$0.75216$11,282.40
21,000$0.73615$15,459.15
30,000$0.72073$21,621.90
36,000$0.71343$25,683.48
72,000$0.68883$49,595.76
75,000$0.68753$51,564.75
Manufacturers Standard Package