
VPDD102G470J1GV001E | |
---|---|
DigiKey Part Number | 709-VPDD102G470J1GV001ETR-ND - Tape & Reel (TR) 709-VPDD102G470J1GV001ECT-ND - Cut Tape (CT) 709-VPDD102G470J1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VPDD102G470J1GV001E |
Description | CAP CER 47PF 1KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VPDD102G470J1GV001E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.125" L x 0.062" W (3.18mm x 1.57mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.19000 | $5.19 |
10 | $3.20200 | $32.02 |
50 | $2.42840 | $121.42 |
100 | $2.19140 | $219.14 |
500 | $1.79030 | $895.15 |
1,000 | $1.66640 | $1,666.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.51290 | $4,538.70 |
6,000 | $1.43805 | $8,628.30 |
9,000 | $1.29821 | $11,683.89 |
15,000 | $1.29239 | $19,385.85 |
21,000 | $1.28889 | $27,066.69 |
30,000 | $1.28545 | $38,563.50 |