
VPDD102G331J1GV001E | |
---|---|
DigiKey Part Number | 709-VPDD102G331J1GV001ETR-ND - Tape & Reel (TR) 709-VPDD102G331J1GV001ECT-ND - Cut Tape (CT) 709-VPDD102G331J1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VPDD102G331J1GV001E |
Description | CAP CER 330PF 1KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VPDD102G331J1GV001E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.125" L x 0.062" W (3.18mm x 1.57mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.72000 | $7.72 |
10 | $4.94300 | $49.43 |
50 | $3.83620 | $191.81 |
100 | $3.49540 | $349.54 |
500 | $2.92032 | $1,460.16 |
1,000 | $2.74247 | $2,742.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.52272 | $7,568.16 |
6,000 | $2.41512 | $14,490.72 |
9,000 | $2.36122 | $21,250.98 |
15,000 | $2.30147 | $34,522.05 |
21,000 | $2.26654 | $47,597.34 |
30,000 | $2.23292 | $66,987.60 |
36,000 | $2.21700 | $79,812.00 |