HVS-PME Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VPDD102G101J1GV001E

DigiKey Part Number
709-VPDD102G101J1GV001ETR-ND - Tape & Reel (TR)
709-VPDD102G101J1GV001ECT-ND - Cut Tape (CT)
709-VPDD102G101J1GV001EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VPDD102G101J1GV001E
Description
CAP CER 100PF 1KV C0G/NP0 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VPDD102G101J1GV001E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.125" L x 0.062" W (3.18mm x 1.57mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,753
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.39000$7.39
10$4.70500$47.05
50$3.64080$182.04
100$3.31400$331.40
500$2.76152$1,380.76
1,000$2.59073$2,590.73
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.37979$7,139.37
6,000$2.27657$13,659.42
9,000$2.22484$20,023.56
15,000$2.16751$32,512.65
21,000$2.13398$44,813.58
30,000$2.10174$63,052.20
36,000$2.08645$75,112.20
Manufacturers Standard Package