
VPDD501W471K1GV001E | |
---|---|
DigiKey Part Number | 709-VPDD501W471K1GV001ETR-ND - Tape & Reel (TR) 709-VPDD501W471K1GV001ECT-ND - Cut Tape (CT) 709-VPDD501W471K1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VPDD501W471K1GV001E |
Description | CAP CER 470PF 500V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VPDD501W471K1GV001E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.125" L x 0.062" W (3.18mm x 1.57mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.69000 | $3.69 |
10 | $2.24200 | $22.42 |
50 | $1.66680 | $83.34 |
100 | $1.49190 | $149.19 |
500 | $1.19602 | $598.01 |
1,000 | $1.10463 | $1,104.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.99189 | $2,975.67 |
6,000 | $0.93671 | $5,620.26 |
9,000 | $0.90908 | $8,181.72 |
15,000 | $0.87845 | $13,176.75 |
21,000 | $0.86054 | $18,071.34 |
30,000 | $0.84332 | $25,299.60 |
36,000 | $0.83516 | $30,065.76 |
72,000 | $0.80768 | $58,152.96 |
75,000 | $0.80622 | $60,466.50 |