501R18W222KV4E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VBDD501W331K1GV001E

DigiKey Part Number
709-VBDD501W331K1GV001ETR-ND - Tape & Reel (TR)
709-VBDD501W331K1GV001ECT-ND - Cut Tape (CT)
709-VBDD501W331K1GV001EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VBDD501W331K1GV001E
Description
CAP CER 330PF 500V X7R 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
330 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VBDD501W331K1GV001E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.125" L x 0.062" W (3.18mm x 1.57mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,275
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.69000$3.69
10$2.24200$22.42
50$1.66680$83.34
100$1.49190$149.19
500$1.19602$598.01
1,000$1.10463$1,104.63
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.99189$2,975.67
6,000$0.93671$5,620.26
9,000$0.90908$8,181.72
15,000$0.87845$13,176.75
21,000$0.86054$18,071.34
30,000$0.84332$25,299.60
36,000$0.83516$30,065.76
72,000$0.80768$58,152.96
75,000$0.80622$60,466.50
Manufacturers Standard Package