
TDCT101W103K1GV001T | |
|---|---|
DigiKey Part Number | 709-TDCT101W103K1GV001TTR-ND - Tape & Reel (TR) 709-TDCT101W103K1GV001TCT-ND - Cut Tape (CT) 709-TDCT101W103K1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDCT101W103K1GV001T |
Description | CAP CER 10000PF 100V X7R 0805 |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance ±10% | Thickness (Max) 0.050" (1.27mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C103K1RACTU | KEMET | 281,121 | 399-C0805C103K1RACTUCT-ND | $0.82000 | Direct |
| C2012X7R2A103K085AA | TDK | 46,207 | 445-1343-1-ND | $1.40000 | Direct |
| CC0805KRX7R0BB103 | YAGEO | 0 | 311-1475-1-ND | $0.90000 | Direct |
| CL21B103KCANNNC | Samsung Electro-Mechanics | 157,609 | 1276-1249-1-ND | $0.82000 | Direct |
| CL21B103KCANNND | Samsung Electro-Mechanics | 0 | CL21B103KCANNND-ND | $0.04522 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $0.80600 | $8.06 |
| 50 | $0.56900 | $28.45 |
| 100 | $0.49740 | $49.74 |
| 500 | $0.37638 | $188.19 |

