
TDCF500W222K1GV001T | |
|---|---|
DigiKey Part Number | 709-TDCF500W222K1GV001TTR-ND - Tape & Reel (TR) 709-TDCF500W222K1GV001TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TDCF500W222K1GV001T |
Description | CAP CER 2200PF 50V X7R 0402 |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TDCF500W222K1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm) |
Tolerance ±10% | Thickness (Max) 0.025" (0.64mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C222K5RACTU | KEMET | 485,853 | 399-C0402C222K5RACTUCT-ND | $0.82000 | Direct |
| CC0402KRX7R9BB222 | YAGEO | 606,482 | 311-1037-1-ND | $0.82000 | Direct |
| CL05B222KB5NNNC | Samsung Electro-Mechanics | 142,238 | 1276-1054-1-ND | $0.82000 | Direct |
| CL05B222KB5NNND | Samsung Electro-Mechanics | 0 | CL05B222KB5NNND-ND | $0.02608 | Direct |
| GRM155R71H222KA01D | Murata Electronics | 883,750 | 490-1305-1-ND | $0.82000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.42800 | $4.28 |
| 50 | $0.29100 | $14.55 |
| 100 | $0.25080 | $25.08 |
| 500 | $0.18284 | $91.42 |
| 1,000 | $0.16205 | $162.05 |
| 2,500 | $0.14010 | $350.25 |

