TDCF500W103K1GV001T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 2,252,000
Unit Price: $0.82000
Datasheet

Direct


YAGEO
In Stock: 1,755,912
Unit Price: $0.82000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 224,496
Unit Price: $0.82000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 2,624,760
Unit Price: $0.82000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.01646
Datasheet

Direct


Murata Electronics
In Stock: 4,014,851
Unit Price: $0.82000
Datasheet

Direct


Murata Electronics
In Stock: 364,622
Unit Price: $0.82000
Datasheet

Direct


KYOCERA AVX
In Stock: 581,380
Unit Price: $0.82000
Datasheet

Direct


Taiyo Yuden
In Stock: 772,014
Unit Price: $0.82000
Datasheet

Upgrade


KEMET
In Stock: 264,137
Unit Price: $3.54000
Datasheet

Upgrade


Murata Electronics
In Stock: 300,149
Unit Price: $0.82000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 17,137
Unit Price: $2.38000
Datasheet
10000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDCF500W103K1GV001T

DigiKey Part Number
709-TDCF500W103K1GV001TTR-ND - Tape & Reel (TR)
709-TDCF500W103K1GV001TCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TDCF500W103K1GV001T
Description
CAP CER 10000PF 50V X7R 0402
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TDCF500W103K1GV001T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Obsolete
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.040" L x 0.020" W (1.02mm x 0.51mm)
Tolerance
±10%
Thickness (Max)
0.025" (0.64mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C103K5RACTUKEMET2,252,000399-C0402C103K5RACTUCT-ND$0.82000Direct
CC0402KRX7R9BB103YAGEO1,755,912311-1349-1-ND$0.82000Direct
CL05B103KB5NFNCSamsung Electro-Mechanics224,4961276-1499-1-ND$0.82000Direct
CL05B103KB5NNNCSamsung Electro-Mechanics2,624,7601276-1028-1-ND$0.82000Direct
CL05B103KB5NNNDSamsung Electro-Mechanics0CL05B103KB5NNND-ND$0.01646Direct
Obsolete
This product is no longer manufactured. View Substitutes