
TDCF500W102K1GV001T | |
|---|---|
DigiKey Part Number | 709-TDCF500W102K1GV001TTR-ND - Tape & Reel (TR) 709-TDCF500W102K1GV001TCT-ND - Cut Tape (CT) 709-TDCF500W102K1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDCF500W102K1GV001T |
Description | CAP CER 1000PF 50V X7R 0402 |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TDCF500W102K1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm) |
Tolerance ±10% | Thickness (Max) 0.025" (0.64mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C102K5RACTU | KEMET | 3,052,923 | 399-C0402C102K5RACTUCT-ND | $0.82000 | Direct |
| CC0402KRX7R9BB102 | YAGEO | 2,570,084 | 311-1036-1-ND | $0.82000 | Direct |
| CL05B102KB5NFNC | Samsung Electro-Mechanics | 80,514 | 1276-1493-1-ND | $0.82000 | Direct |
| CL05B102KB5NNNC | Samsung Electro-Mechanics | 2,926,875 | 1276-1032-1-ND | $0.82000 | Direct |
| CL05B102KB5NNND | Samsung Electro-Mechanics | 0 | CL05B102KB5NNND-ND | $0.01729 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $0.85500 | $8.55 |
| 50 | $0.60680 | $30.34 |
| 100 | $0.53030 | $53.03 |
| 500 | $0.40286 | $201.43 |
| 1,000 | $0.36364 | $363.64 |
| 2,500 | $0.32232 | $805.80 |
| 5,000 | $0.29747 | $1,487.35 |

