1210_R41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCDF6R3X476M1GV001E

DigiKey Part Number
709-TCDF6R3X476M1GV001ETR-ND - Tape & Reel (TR)
709-TCDF6R3X476M1GV001ECT-ND - Cut Tape (CT)
709-TCDF6R3X476M1GV001EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCDF6R3X476M1GV001E
Description
CAP CER 47UF 6.3V X5R 1210
Customer Reference
Detailed Description
47 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TCDF6R3X476M1GV001E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.125" L x 0.095" W (3.18mm x 2.41mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.