1206_R18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCDD6R3X335K1GV001E

DigiKey Part Number
709-TCDD6R3X335K1GV001ETR-ND - Tape & Reel (TR)
709-TCDD6R3X335K1GV001ECT-ND - Cut Tape (CT)
709-TCDD6R3X335K1GV001EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCDD6R3X335K1GV001E
Description
CAP CER 3.3UF 6.3V X5R 1206
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
3.3 µF ±10% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TCDD6R3X335K1GV001E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.125" L x 0.062" W (3.17mm x 1.57mm)
Height - Seated (Max)
-
Thickness (Max)
0.070" (1.78mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$24.72000$24.72
10$17.21000$172.10
50$14.22960$711.48
100$13.30590$1,330.59
500$11.74568$5,872.84
1,000$11.57538$11,575.38
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$10.86439$21,728.78
4,000$10.53664$42,146.56
6,000$10.37238$62,234.28
Manufacturers Standard Package