10 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCDD250X106K1GV001E

DigiKey Part Number
709-TCDD250X106K1GV001ECT-ND - Cut Tape (CT)
709-TCDD250X106K1GV001EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCDD250X106K1GV001E
Description
CAP CER 10UF 25V X5R 1206
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TCDD250X106K1GV001E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.125" L x 0.062" W (3.17mm x 1.57mm)
Tolerance
±10%
Thickness (Max)
0.070" (1.78mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 555
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$18.17000$18.17
10$12.29100$122.91
50$9.97260$498.63
100$9.25660$925.66
500$8.04424$4,022.12
1,000$7.66918$7,669.18
* All Digi-Reel orders will add a $55.00 reeling fee.