TCCP100X105M1GV001T is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Johanson Dielectrics Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet
0603_R14
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCCP100X105M1GV001T

DigiKey Part Number
709-TCCP100X105M1GV001TTR-ND - Tape & Reel (TR)
709-TCCP100X105M1GV001TCT-ND - Cut Tape (CT)
709-TCCP100X105M1GV001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCCP100X105M1GV001T
Description
CAP CER 1UF 10V X5R 0603
Customer Reference
Detailed Description
1 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TCCP100X105M1GV001T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.89mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.