
TCCF6R3X225M1GV001T | |
---|---|
DigiKey Part Number | 709-TCCF6R3X225M1GV001TTR-ND - Tape & Reel (TR) 709-TCCF6R3X225M1GV001TCT-ND - Cut Tape (CT) 709-TCCF6R3X225M1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCCF6R3X225M1GV001T |
Description | CAP CER 2.2UF 6.3V X5R 0402 |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TCCF6R3X225M1GV001T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.025" (0.64mm) | |
Lead Spacing | - | |
Lead Style | - |