
SCDP502W102K4GV001E | |
|---|---|
DigiKey Part Number | 709-SCDP502W102K4GV001ETR-ND - Tape & Reel (TR) 709-SCDP502W102K4GV001ECT-ND - Cut Tape (CT) 709-SCDP502W102K4GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCDP502W102K4GV001E |
Description | CAP CER 1000PF 250VAC X7R 1808 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 250VAC Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SCDP502W102K4GV001E Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.185" L x 0.080" W (4.70mm x 2.03mm) |
Tolerance ±10% | Thickness (Max) 0.085" (2.16mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.85000 | $10.85 |
| 10 | $7.09500 | $70.95 |
| 50 | $5.59880 | $279.94 |
| 100 | $5.13680 | $513.68 |
| 500 | $4.35624 | $2,178.12 |
| 1,000 | $4.11478 | $4,114.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.91607 | $7,832.14 |
| 4,000 | $3.75242 | $15,009.68 |
| 6,000 | $3.67043 | $22,022.58 |
| 10,000 | $3.57955 | $35,795.50 |
| 14,000 | $3.52642 | $49,369.88 |
| 20,000 | $3.47531 | $69,506.20 |


