502R29N100KV3E-****-SC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCDP502W102K4GV001E

DigiKey Part Number
709-SCDP502W102K4GV001ETR-ND - Tape & Reel (TR)
709-SCDP502W102K4GV001ECT-ND - Cut Tape (CT)
709-SCDP502W102K4GV001EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SCDP502W102K4GV001E
Description
CAP CER 1000PF 250VAC X7R 1808
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 250VAC Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SCDP502W102K4GV001E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.185" L x 0.080" W (4.70mm x 2.03mm)
Height - Seated (Max)
-
Thickness (Max)
0.085" (2.16mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 116,288
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.04000$14.04
10$9.39300$93.93
50$7.54100$377.05
100$6.96790$696.79
500$5.99846$2,999.23
1,000$5.69852$5,698.52
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$5.45165$10,903.30
4,000$5.24837$20,993.48
6,000$5.14649$30,878.94
10,000$5.03356$50,335.60
14,000$4.96754$69,545.56
Manufacturers Standard Package