502R29N100KV3E-****-SC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCDP502G330J4GV001E

DigiKey Part Number
709-SCDP502G330J4GV001ETR-ND - Tape & Reel (TR)
709-SCDP502G330J4GV001ECT-ND - Cut Tape (CT)
709-SCDP502G330J4GV001EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SCDP502G330J4GV001E
Description
CAP CER 33PF 250VAC C0G/NP0 1808
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
33 pF ±5% 250VAC Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SCDP502G330J4GV001E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.185" L x 0.080" W (4.70mm x 2.03mm)
Height - Seated (Max)
-
Thickness (Max)
0.085" (2.16mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40,456
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.17000$11.17
10$7.17600$71.76
50$5.81020$290.51
100$5.33960$533.96
500$4.54594$2,272.97
1,000$4.30026$4,300.26
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.48336$6,966.72
4,000$3.34186$13,367.44
6,000$3.31232$19,873.92
Manufacturers Standard Package