
SCDP502G180J4GV001E | |
---|---|
DigiKey Part Number | 709-SCDP502G180J4GV001ETR-ND - Tape & Reel (TR) 709-SCDP502G180J4GV001ECT-ND - Cut Tape (CT) 709-SCDP502G180J4GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCDP502G180J4GV001E |
Description | CAP CER 18PF 250VAC C0G/NP0 1808 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 250VAC Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SCDP502G180J4GV001E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.185" L x 0.080" W (4.70mm x 2.03mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.085" (2.16mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.11000 | $9.11 |
10 | $5.87900 | $58.79 |
50 | $4.60300 | $230.15 |
100 | $4.20980 | $420.98 |
500 | $3.54666 | $1,773.33 |
1,000 | $3.34155 | $3,341.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.17273 | $6,345.46 |
4,000 | $3.03376 | $12,135.04 |
6,000 | $2.96413 | $17,784.78 |
10,000 | $2.88696 | $28,869.60 |
14,000 | $2.84182 | $39,785.48 |
20,000 | $2.79841 | $55,968.20 |
24,000 | $2.77783 | $66,667.92 |