
SCDP302G100K4GV001E | |
|---|---|
DigiKey Part Number | 709-SCDP302G100K4GV001ETR-ND - Tape & Reel (TR) 709-SCDP302G100K4GV001ECT-ND - Cut Tape (CT) 709-SCDP302G100K4GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCDP302G100K4GV001E |
Description | CAP CER 10PF 250VAC C0G/NP0 1808 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±10% 250VAC Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SCDP302G100K4GV001E Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings X2 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.185" L x 0.080" W (4.70mm x 2.03mm) |
Tolerance ±10% | Thickness (Max) 0.085" (2.16mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.35000 | $11.35 |
| 10 | $7.44900 | $74.49 |
| 50 | $5.88980 | $294.49 |
| 100 | $5.40970 | $540.97 |
| 500 | $4.59796 | $2,298.98 |
| 1,000 | $4.34687 | $4,346.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $4.14019 | $8,280.38 |
| 4,000 | $3.97000 | $15,880.00 |
| 6,000 | $3.88474 | $23,308.44 |
| 10,000 | $3.79024 | $37,902.40 |
| 14,000 | $3.73495 | $52,289.30 |
| 20,000 | $3.68181 | $73,636.20 |


