101X18W473MV4E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMDD101W104M1GV001E

DigiKey Part Number
709-EMDD101W104M1GV001ETR-ND - Tape & Reel (TR)
709-EMDD101W104M1GV001ECT-ND - Cut Tape (CT)
709-EMDD101W104M1GV001EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMDD101W104M1GV001E
Description
CAP CER 0.1UF 100V X7R 1206
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMDD101W104M1GV001E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (X2Y)
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.124" L x 0.063" W (3.15mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.050" (1.27mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24,036
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.24000$7.24
10$3.63000$36.30
50$2.71000$135.50
100$2.29430$229.43
500$2.25524$1,127.62
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.84254$5,527.62
Manufacturers Standard Package