EMCT500W103M1GV001E is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Johanson Dielectrics Inc.
In Stock: 190,567
Unit Price: $2.96000
Datasheet

Upgrade


Pulse Electronics
In Stock: 4,921
Unit Price: $4.19000
Datasheet
10000 pF Feed Through Capacitor 50V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMCT500W103M1GV001E

DigiKey Part Number
709-EMCT500W103M1GV001ETR-ND - Tape & Reel (TR)
709-EMCT500W103M1GV001ECT-ND - Cut Tape (CT)
709-EMCT500W103M1GV001EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMCT500W103M1GV001E
Description
CAP PASSTHRU 10000PF 50V 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10000 pF Feed Through Capacitor 50V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMCT500W103M1GV001E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
50V
Manufacturer
Johanson Dielectrics Inc.
Operating Temperature
-55°C ~ 125°C
Series
Temperature Coefficient
X7R
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0805 (2012 Metric)
Type
Pass Through
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Capacitance
10000 pF
Height (Max)
0.040" (1.02mm)
Tolerance
±20%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMCT101W103M1GV001EJohanson Dielectrics Inc.190,567709-EMCT101W103M1GV001ECT-ND$2.96000Upgrade
CX0805MRX7R0BB103Pulse Electronics4,921311-1239-1-ND$4.19000Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.85000$4.85
10$2.96800$29.68
50$2.23620$111.81
100$2.01260$201.26
500$1.63344$816.72
1,000$1.51629$1,516.29
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.34078$5,363.12
8,000$1.27556$10,204.48
12,000$1.24287$14,914.44
20,000$1.20666$24,133.20
28,000$1.18548$33,193.44
40,000$1.16511$46,604.40
Manufacturers Standard Package