
EMCP101W102M1GV001T | |
---|---|
DigiKey Part Number | 709-EMCP101W102M1GV001TTR-ND - Tape & Reel (TR) 709-EMCP101W102M1GV001TCT-ND - Cut Tape (CT) 709-EMCP101W102M1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMCP101W102M1GV001T |
Description | CAP CER 1000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMCP101W102M1GV001T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (X2Y) | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.064" L x 0.035" W (1.63mm x 0.89mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.026" (0.66mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.03000 | $4.03 |
10 | $2.46100 | $24.61 |
50 | $1.84560 | $92.28 |
100 | $1.65460 | $165.46 |
500 | $1.33326 | $666.63 |
1,000 | $1.23389 | $1,233.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.08508 | $4,340.32 |
8,000 | $1.02977 | $8,238.16 |
12,000 | $1.00207 | $12,024.84 |
20,000 | $0.97138 | $19,427.60 |
28,000 | $0.95342 | $26,695.76 |
40,000 | $0.93615 | $37,446.00 |
48,000 | $0.92797 | $44,542.56 |