
EMCF500W472M1GV001T | |
|---|---|
DigiKey Part Number | 709-EMCF500W472M1GV001TTR-ND - Tape & Reel (TR) 709-EMCF500W472M1GV001TCT-ND - Cut Tape (CT) 709-EMCF500W472M1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMCF500W472M1GV001T |
Description | CAP PASSTHRU 4700PF 20% 50V 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Feed Through Capacitor 50V 0402 (1005 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | EMCF500W472M1GV001T Models |
Category | Voltage - Rated 50V |
Manufacturer Johanson Dielectrics Inc. | Operating Temperature -55°C ~ 125°C |
Series | Temperature Coefficient X7R |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0402 (1005 Metric), 3 PC Pad |
Type Pass Through | Size / Dimension 0.045" L x 0.025" W (1.14mm x 0.64mm) |
Capacitance 4700 pF | Height (Max) 0.020" (0.50mm) |
Tolerance ±20% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.21000 | $3.21 |
| 10 | $1.92400 | $19.24 |
| 50 | $1.41900 | $70.95 |
| 100 | $1.26360 | $126.36 |
| 500 | $1.00220 | $501.10 |
| 1,000 | $0.92147 | $921.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.80034 | $3,201.36 |
| 8,000 | $0.75536 | $6,042.88 |
| 12,000 | $0.73284 | $8,794.08 |
| 20,000 | $0.70788 | $14,157.60 |
| 28,000 | $0.69329 | $19,412.12 |
| 40,000 | $0.67925 | $27,170.00 |


