
VPDF102W103K1GV001E | |
---|---|
DigiKey Part Number | 709-VPDF102W103K1GV001ETR-ND - Tape & Reel (TR) 709-VPDF102W103K1GV001ECT-ND - Cut Tape (CT) 709-VPDF102W103K1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VPDF102W103K1GV001E |
Description | CAP CER 10000PF 1KV X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VPDF102W103K1GV001E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.125" L x 0.095" W (3.18mm x 2.41mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.080" (2.03mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.13000 | $3.13 |
10 | $1.87700 | $18.77 |
50 | $1.38800 | $69.40 |
100 | $1.23640 | $123.64 |
500 | $0.98126 | $490.63 |
1,000 | $0.90272 | $902.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.80361 | $2,410.83 |
6,000 | $0.75629 | $4,537.74 |
9,000 | $0.73259 | $6,593.31 |
15,000 | $0.70632 | $10,594.80 |
21,000 | $0.69096 | $14,510.16 |
30,000 | $0.67619 | $20,285.70 |
36,000 | $0.66919 | $24,090.84 |
72,000 | $0.64562 | $46,484.64 |
75,000 | $0.64437 | $48,327.75 |