
ZFS-10504-RGB | |
---|---|
DigiKey Part Number | 289-1189-ND |
Manufacturer | |
Manufacturer Product Number | ZFS-10504-RGB |
Description | LED ENG RGB LINEAR STRIP 5M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Engine - Red, Green, Blue (RGB) Linear Light Strip, Flexible |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | LED Engine | |
Color | Red, Green, Blue (RGB) | |
CCT (K) | - | |
Wavelength | 624nm Red, 518nm Green, 471nm Blue | |
Configuration | Linear Light Strip, Flexible | |
Luminous Flux @ Current/Temperature | - | |
Current - Test | 3A | |
Temperature - Test | - | |
Voltage - Forward (Vf) (Typ) | 12V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 3A | |
CRI (Color Rendering Index) | - | |
Viewing Angle | 100° | |
Features | With Connector | |
Size / Dimension | 5000.00mm L x 10.00mm W (100.00mm L per Segment) | |
Height | 2.30mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,072.79000 | $1,072.79 |
10 | $920.95500 | $9,209.55 |