
Z-G4-9WW | |
---|---|
DigiKey Part Number | 289-Z-G4-9WW-ND |
Manufacturer | |
Manufacturer Product Number | Z-G4-9WW |
Description | LED, G-4 TWO-PIN 12V-24VDC WARM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module - White, Warm Round |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | LED Module | |
Color | White, Warm | |
CCT (K) | 3000K | |
Wavelength | - | |
Configuration | Round | |
Luminous Flux @ Current/Temperature | 120lm (Typ) | |
Current - Test | - | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 12V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 125mA | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 23.11mm Dia | |
Height | 10.01mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $99.69000 | $99.69 |
20 | $72.50350 | $1,450.07 |
100 | $64.12560 | $6,412.56 |
500 | $58.43206 | $29,216.03 |
1,000 | $56.58570 | $56,585.70 |