LE-BA9S-12W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LE-BA9S-12W

DigiKey Part Number
289-1179-ND
Manufacturer
Manufacturer Product Number
LE-BA9S-12W
Description
LED T-3 1/4 BAYONET BASE WHT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lamp Replacement White, Cool Bayonet 12V T - 3 1/4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JKL Components Corp.
Series
-
Packaging
Bulk
Part Status
Active
Can Replace Lamps
Multiple Miniature Bayonet Lamps
Size / Dimension
T - 3 1/4
Wavelength
6000K
Voltage - Forward (Vf) (Typ)
12V
Base Type
Bayonet
Color
White, Cool
Millicandela Rating
7000mcd
Configuration
Single
Applications
Incandescent Replacements, Indicator Lights
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$79.11000$79.11
25$55.62200$1,390.55
100$49.83240$4,983.24
500$45.12996$22,564.98
1,000$43.60408$43,604.08
Manufacturers Standard Package