LE-0504-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LE-0504-01G

DigiKey Part Number
LE-0504-01G-ND
Manufacturer
Manufacturer Product Number
LE-0504-01G
Description
LED T-1.75 12V WEDGE 25MA GREEN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lamp Replacement Green Wedge 12V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JKL Components Corp.
Series
-
Packaging
Box
Part Status
Active
Can Replace Lamps
-
Size / Dimension
-
Wavelength
525nm
Voltage - Forward (Vf) (Typ)
12V
Base Type
Wedge
Color
Green
Millicandela Rating
1350mcd
Configuration
Single
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
100$10.71290$1,071.29
Manufacturers Standard Package