
BXA-12529/PS1 | |
|---|---|
DigiKey Part Number | 289-1048-ND |
Manufacturer | |
Manufacturer Product Number | BXA-12529/PS1 |
Description | INVERTER POTTED 850V CCFL LAMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | CCFL and UV Lamps Inverter 12V Input 850V Output 1.97" L x 1.37" W x 1.00" H (50mm x 35mm x 25.4mm) Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Input | 12V | |
Output | 850V | |
Type | CCFL and UV Lamps | |
Size / Dimension | 1.97" L x 1.37" W x 1.00" H (50mm x 35mm x 25.4mm) | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $122.21010 | $12,221.01 |


