
40 | |
|---|---|
DigiKey Part Number | 40JK-ND |
Manufacturer | |
Manufacturer Product Number | 40 |
Description | LAMP INCAN RT-3.25 MIN SCRW 6.3V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 6.3V Round with Domed Top RT-3 1/4 Miniature Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 6.3V | |
MSCP (Mean Spherical Candle Power) | 0.5 | |
Lens Style | Round with Domed Top | |
Lens Size | RT-3 1/4 | |
Lead Style | Miniature Screw |

