
ZM-129-CW | |
---|---|
DigiKey Part Number | 289-ZM-129-CW-ND |
Manufacturer | |
Manufacturer Product Number | ZM-129-CW |
Description | 12VDC WHITE MINI LED MODULE IP67 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module - White, Cool Linear Light Strip, Flexible |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | LED Module | |
Color | White, Cool | |
CCT (K) | 6000K | |
Wavelength | - | |
Configuration | Linear Light Strip, Flexible | |
Luminous Flux @ Current/Temperature | 33lm (Typ) | |
Current - Test | - | |
Temperature - Test | - | |
Voltage - Forward (Vf) (Typ) | 12V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | - | |
CRI (Color Rendering Index) | - | |
Viewing Angle | 160° | |
Features | IP67 | |
Size / Dimension | 11.99mm L x 7.70mm W | |
Height | 8.99mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Domed |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.00000 | $17.00 |
50 | $10.03880 | $501.94 |
100 | $9.32610 | $932.61 |
500 | $8.05582 | $4,027.91 |
1,000 | $7.64149 | $7,641.49 |
2,000 | $7.29059 | $14,581.18 |
5,000 | $6.90798 | $34,539.90 |
10,000 | $6.66990 | $66,699.00 |