2180 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


JKL Components Corp.
In Stock: 0
Unit Price: $4.98390
Datasheet
Image for 2180 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2180

DigiKey Part Number
2180-ND
Manufacturer
Manufacturer Product Number
2180
Description
LAMP INCAND RT-1.75 WIRE 6.3V
Customer Reference
Detailed Description
Incandescent Lamp Clear 6.3V Round with Domed Top RT-1 3/4 Wire Terminal
Product Attributes
Type
Description
Select All
Category
Manufacturer
JKL Components Corp.
Series
-
Packaging
Box
Part Status
Obsolete
Type
Incandescent
Color
Clear
Voltage Rating
6.3V
MSCP (Mean Spherical Candle Power)
0.03
Lens Style
Round with Domed Top
Lens Size
RT-1 3/4
Lead Style
Wire Terminal
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes