
1450 | |
---|---|
DigiKey Part Number | 1450JK-ND |
Manufacturer | |
Manufacturer Product Number | 1450 |
Description | LAMP INCAND RG-3.5 MIN BAYO 24V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 24V Round with Domed Top RG-3 1/2 Miniature Bayonet |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 24V | |
MSCP (Mean Spherical Candle Power) | 0.2 | |
Lens Style | Round with Domed Top | |
Lens Size | RG-3 1/2 | |
Lead Style | Miniature Bayonet |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $6.15260 | $615.26 |