cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JG32-0.25HP

DigiKey Part Number
2045-JG32-0.25HP-ND
Manufacturer
Manufacturer Product Number
JG32-0.25HP
Description
32G 0.25" HP SERIES TIP ID .004"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Yellow
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jensen Global Inc.
Series
Packaging
Bag
Part Status
Active
Type
Dispenser Needle, Tip
Tip Type
Straight
Gauge
32
Outer Diameter
0.010" (0.25mm)
Inner Diameter
0.004" (0.10mm)
Color
Yellow
Number of Pieces
1000
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$4,345.76000$4,345.76
Manufacturers Standard Package