
JG32-0.25HP-ESD | |
|---|---|
DigiKey Part Number | 2045-JG32-0.25HP-ESD-ND |
Manufacturer | |
Manufacturer Product Number | JG32-0.25HP-ESD |
Description | 32G 0.25" HP SERIES TIP ID .004" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Tip Type Straight |
Manufacturer Jensen Global Inc. | Gauge 32 |
Series | Inner Diameter 0.004" (0.10mm) |
Packaging Bag | Number of Pieces 1000 |
Part Status Active | Base Product Number |
Type Dispenser Needle, Tip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6,615.18000 | $6,615.18 |

