
JG28-0.5HPX | |
---|---|
DigiKey Part Number | 2045-JG28-0.5HPX-ND |
Manufacturer | |
Manufacturer Product Number | JG28-0.5HPX |
Description | 28G 0.5" HP SERIES TIP ID .007" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jensen Global Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Dispenser Needle, Tip | |
Tip Type | Straight | |
Gauge | 28 | |
Outer Diameter | 0.015" (0.38mm) | |
Inner Diameter | 0.007" (0.18mm) | |
Color | Gray | |
Number of Pieces | 50 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $261.20000 | $261.20 |
5 | $237.01600 | $1,185.08 |
10 | $227.31000 | $2,273.10 |
25 | $215.08880 | $5,377.22 |
50 | $206.28240 | $10,314.12 |
100 | $197.83470 | $19,783.47 |