
JG10CC-LS-25 | |
---|---|
DigiKey Part Number | 2045-JG10CC-LS-25-ND |
Manufacturer | |
Manufacturer Product Number | JG10CC-LS-25 |
Description | 25PC 10CC CALIBRATED MANUAL LUER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jensen Global Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Syringe, Manual | |
Tip Type | Luer Slip | |
Capacity | 10cc | |
Color | Clear | |
Features | Measurement Scale | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $205.19000 | $205.19 |