
JG24-1.0MDZ | |
---|---|
DigiKey Part Number | 2045-JG24-1.0MDZ-ND |
Manufacturer | |
Manufacturer Product Number | JG24-1.0MDZ |
Description | 24G 1.0" HP SERIES TIP ID .012" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jensen Global Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Dispenser Needle, Tip | |
Tip Type | Straight | |
Gauge | 24 | |
Outer Diameter | 0.022" (0.56mm) | |
Inner Diameter | 0.012" (0.31mm) | |
Color | - | |
Number of Pieces | 12 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $150.10000 | $150.10 |