
JG24-0.5X-45 | |
---|---|
DigiKey Part Number | 2045-JG24-0.5X-45-ND |
Manufacturer | |
Manufacturer Product Number | JG24-0.5X-45 |
Description | 24G 0.5" IT SERIES TIP ID .015" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Red |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jensen Global Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Dispenser Needle, Tip | |
Tip Type | Angled 45° | |
Gauge | 24 | |
Outer Diameter | 0.022" (0.56mm) | |
Inner Diameter | 0.015" (0.38mm) | |
Color | Red | |
Number of Pieces | 50 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $291.90000 | $291.90 |