
JG23-1.0EH | |
---|---|
DigiKey Part Number | 2045-JG23-1.0EH-ND |
Manufacturer | |
Manufacturer Product Number | JG23-1.0EH |
Description | 23G 1.0" EAR STYLE TIP ID .015" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Blue |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jensen Global Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Dispenser Needle, Tip | |
Tip Type | Straight | |
Gauge | 23 | |
Outer Diameter | 0.025" (0.64mm) | |
Inner Diameter | 0.015" (0.38mm) | |
Color | Blue | |
Number of Pieces | 1000 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,040.99000 | $1,040.99 |