
JG23-0.5HPX-90 | |
---|---|
DigiKey Part Number | 2045-JG23-0.5HPX-90-ND |
Manufacturer | |
Manufacturer Product Number | JG23-0.5HPX-90 |
Description | 23G 0.5" HP SERIES TIP ID .013" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Orange |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jensen Global Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Dispenser Needle, Tip | |
Tip Type | Angled 90° | |
Gauge | 23 | |
Outer Diameter | 0.025" (0.64mm) | |
Inner Diameter | 0.013" (0.33mm) | |
Color | Orange | |
Number of Pieces | 50 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $345.77000 | $345.77 |