
JG21-1.0X | |
---|---|
DigiKey Part Number | 2045-JG21-1.0X-ND |
Manufacturer | |
Manufacturer Product Number | JG21-1.0X |
Description | 21G 1.0" IT SERIES TIP ID .022"G |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Green |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jensen Global Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Dispenser Needle, Tip | |
Tip Type | Straight | |
Gauge | 21 | |
Outer Diameter | 0.033" (0.84mm) | |
Inner Diameter | 0.022" (0.56mm) | |
Color | Green | |
Number of Pieces | 50 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $116.40000 | $116.40 |
5 | $105.61600 | $528.08 |
10 | $101.28700 | $1,012.87 |
25 | $95.84040 | $2,396.01 |
50 | $91.91520 | $4,595.76 |
100 | $88.15240 | $8,815.24 |
500 | $79.99610 | $39,998.05 |