
JG21-1.0HPX | |
---|---|
DigiKey Part Number | 2045-JG21-1.0HPX-ND |
Manufacturer | |
Manufacturer Product Number | JG21-1.0HPX |
Description | 21G 1.0" HP SERIES TIP ID .020" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Purple |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jensen Global Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Dispenser Needle, Tip | |
Tip Type | Straight | |
Gauge | 21 | |
Outer Diameter | 0.032" (0.81mm) | |
Inner Diameter | 0.020" (0.51mm) | |
Color | Purple | |
Number of Pieces | 50 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $304.38000 | $304.38 |