
JG21-0.5 | |
---|---|
DigiKey Part Number | 2045-JG21-0.5-ND |
Manufacturer | |
Manufacturer Product Number | JG21-0.5 |
Description | 21G 0.5" IT SERIES TIP ID .022"G |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Green |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jensen Global Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Dispenser Needle, Tip | |
Tip Type | Straight | |
Gauge | 21 | |
Outer Diameter | 0.033" (0.84mm) | |
Inner Diameter | 0.022" (0.56mm) | |
Color | Green | |
Number of Pieces | 1000 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $924.31000 | $924.31 |