
JG21-0.5X-45 | |
---|---|
DigiKey Part Number | 2045-JG21-0.5X-45-ND |
Manufacturer | |
Manufacturer Product Number | JG21-0.5X-45 |
Description | 21G 0.5" IT SERIES TIP ID .022" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Green |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jensen Global Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Dispenser Needle, Tip | |
Tip Type | Angled 45° | |
Gauge | 21 | |
Outer Diameter | 0.033" (0.84mm) | |
Inner Diameter | 0.022" (0.56mm) | |
Color | Green | |
Number of Pieces | 50 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $292.98000 | $292.98 |