
JG21-0.5MDZ | |
---|---|
DigiKey Part Number | 2045-JG21-0.5MDZ-ND |
Manufacturer | |
Manufacturer Product Number | JG21-0.5MDZ |
Description | 21G 0.5" HP SERIES TIP ID .020" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jensen Global Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Dispenser Needle, Tip | |
Tip Type | Straight | |
Gauge | 21 | |
Outer Diameter | 0.032" (0.81mm) | |
Inner Diameter | 0.020" (0.51mm) | |
Color | - | |
Number of Pieces | 12 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $145.13000 | $145.13 |